Low

3M  151226-8322-RB  Board-To-Board Connector, 2 mm, 26 Contacts, Header, 1512 Series, Through Hole, 2 Rows

3M 151226-8322-RB
Manufacturer:
3M 3M
Manufacturer Part No:
151226-8322-RB
Newark Part No.:
93K6367
Product Range
1512 Series
Also Known As
GTIN UPC EAN: 00051111660591 70200300948
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
2mm
No. of Contacts:
26Contacts
Gender:
Header
Product Range:
1512 Series
Contact Termination Type:
Through Hole
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Also Known As

GTIN UPC EAN: 00051111660591 70200300948

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.