Low

3M  3764-6002  Wire-To-Board Connector, 2.54 mm, 64 Contacts, Header, 3000 Series, Through Hole, 2 Rows

3M 3764-6002
Manufacturer:
3M 3M
Manufacturer Part No:
3764-6002
Newark Part No.:
94F8898
Product Range
3000 Series
Also Known As
GTIN UPC EAN: 00054007076308 80001416256
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Contacts:
64Contacts
No. of Positions:
Gender:
Header
Pitch Spacing:
2.54mm
Product Range:
3000 Series
For Use With:
Contact Termination Type:
Through Hole
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Also Known As

GTIN UPC EAN: 00054007076308 80001416256

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

Wire-To-Board Connector, 2.54 mm, 64 Contacts, Header, 816 Series, Through Hole, 2 Rows

AMPHENOL COMMERCIAL PRODUCTS

1 in stock

Price for: Each

1+ $13.56 25+ $12.32 50+ $11.75 100+ $10.31 More pricing

Buy

Wire-To-Board Connector, 2.54 mm, 64 Contacts, Header, 3000 Series, Through Hole, 2 Rows

3M

0

Price for: Each

100+ $5.63 250+ $5.44

Buy

Wire-To-Board Connector, 2.54 mm, 64 Contacts, Header, AMP-LATCH Series, Through Hole, 2 Rows

AMP - TE CONNECTIVITY

0

Price for: Each

1+ $9.99 500+ $9.52 1000+ $8.61 5000+ $7.93 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.