Low

6900 - 

Fiber Optic Connector, SC, Multimode, 125µm, Plastic Body, 6900 Series

6900 - Fiber Optic Connector, SC, Multimode, 125µm, Plastic Body, 6900 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
6900
Newark Part No.:
16F3622
Product Range
6900 Series
Also Known As:
GTIN UPC EAN: 00054007928157 80610845259
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 6900 is a Crimplok™ Jacketed SC Fiber Optic Connector needs no adhesive, providing the speed of non-adhesive connectors with the optical performance of 3M™ hot melt connectors. The 80610845259 connector combines the speed of non-adhesive connectors with the performance to meet TIA 568B.3. By using proven malleable metal element fiber-gripping technology, these connectors are designed to be easily installed virtually anywhere without the need for electrical power. Termination time is less than one minute, making Crimplok connectors ideal for quick fiber connections to the desk.
  • Non-adhesive, non-splice design
  • Clean and simple terminations
  • No tool set-up required
  • Improved efficiency
  • No waiting for epoxy to cure
  • Termination in less than one minute with fully prepared fiber
  • No power or electricity required
  • Installation practically anywhere
  • Meets TIA/EIA 568-B.3 specifications
  • Rugged, reliable performance
  • UL94V-0 Flammability rating
  • -27dB Typical reflection

Applications

Industrial, Fibre Optics

Product Information

:
SC
:
Multimode
:
125µm
:
Plastic Body
:
6900 Series
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 00054007928157 80610845259

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

1+ $8.09 5+ $7.68 10+ $7.31

Related Searches

0 In stock

More stock available week commencing 23/07/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$11.15 $ 11.15
Price for:
Each
Multiple: 60 Minimum: 60
Quantity Price
60 + $11.15
100 + $10.86
250 + $9.69
500 + $9.10
1000 + $8.05
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.