Low

89140-0001 - 

Wire-To-Board Connector, 2.54 mm, 40 Contacts, Receptacle, 891 Series, IDC / IDT, 2 Rows

89140-0001 - Wire-To-Board Connector, 2.54 mm, 40 Contacts, Receptacle, 891 Series, IDC / IDT, 2 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
89140-0001
Newark Part No.:
94C1701
Product Range
891 Series
Also Known As:
GTIN UPC EAN: 00054007515616 80610657373
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 891 series IDC Ribbon Cable Socket with phosphor bronze contacts and a glass-filled polybutylene terephthalate insulator. The double-recessed cover for cable terminating from either side virtually eliminating the need for single-recessed cover connectors.
  • Bumps are designed to prevent premature latch locking during shipment
  • 1000V RMS at sea level Withstanding voltage

Applications

Defence, Military & Aerospace

Product Information

:
2.54mm
:
40Contacts
:
Receptacle
:
891 Series
:
IDC / IDT
:
2Rows
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 00054007515616 80610657373

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $2.50 10+ $2.22 100+ $1.91 500+ $1.58 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

564 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 21/05/18
$2.37 $ 2.37
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.37
10 + $2.12
100 + $1.85
500 + $1.53
1000 + $1.32
5000 + $1.15
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.