Low

8940 - 

Thermally Conductive Material, 0.4 W/m.K, 0.19 mm, 55 kV/mm, 100 mm

8940 - Thermally Conductive Material, 0.4 W/m.K, 0.19 mm, 55 kV/mm, 100 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
8940
Newark Part No.:
75R9859
Product Range
8940 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0.4W/m.K
:
-
:
0.19mm
:
-
:
55kV/mm
:
100mm
:
100mm
:
8940 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

3M™ Thermally Conductive Adhesive Tape 8940 is designed to provide an efficient heat transfer path between heat generating components and heat sinks or other cooling devices. The tape consists of a carrier, highly loaded with thermally conductive fillers, coated on both sides with a high temperature resistance acrylic pressure sensitive adhesive.
  • High mechanical strength
  • Wider and longer roll is available
  • Halogen free
  • Low outgassing
  • Ideal for thin bonding applications
  • Good thermal transfer
  • High temperature resistance
  • Easy to convert

Footnotes

Any width or custom configuration available upon request

Related Searches

112 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 03/09/18
$8.00 $ 8.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.00
10 + $7.45
20 + $6.87
50 + $6.28
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
How wide and how long of a roll is this tape?
2 years, 10 months ago
by
tsteele93
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
3.9" Square. Don't trust that other guy. I was livid to have spent $6.66 for a little piece of two-sided tape.
2 years, 4 months ago
by
Anonymous
+2points
2out of 2found this answer helpful.
Was this helpful?(2)(0)

A: 
The tape is available in multiples of 1m.
Length is 1m.
Width is 200mm &
Thickness is 0.19mm.
2 years, 10 months ago
by
TechGTC
+1point
1out of 1found this answer helpful.
Was this helpful?(1)(0)
1 of 1
  • 2015-06-11T15:20:43.422-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_75R9859, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.