Low

950410-5002-AR - 

Board-To-Board Connector, 2 mm, 10 Contacts, Receptacle, 950 Series, Through Hole, 2 Rows

950410-5002-AR - Board-To-Board Connector, 2 mm, 10 Contacts, Receptacle, 950 Series, Through Hole, 2 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
950410-5002-AR
Newark Part No.:
15P0058
Product Range
950 Series
Also Known As:
GTIN UPC EAN: 04046719182480 DE500027813
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2mm
:
10Contacts
:
Receptacle
:
950 Series
:
Through Hole
:
2Rows
:
Gold Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 04046719182480 DE500027813

Associated Products

Compare Selected

Related Searches

0 In stock

More stock available week commencing 09/04/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$2.45 $ 2.45
Price for:
Each
Multiple: 464 Minimum: 464
Quantity Price
464 + $2.45
500 + $2.38
1000 + $2.04
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.