Low

950414-6102-AR - 

Board-To-Board Connector, 2 mm, 14 Contacts, Receptacle, 950 Series, Through Hole, 2 Rows

950414-6102-AR - Board-To-Board Connector, 2 mm, 14 Contacts, Receptacle, 950 Series, Through Hole, 2 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
950414-6102-AR
Newark Part No.:
15P0065
Product Range
950 Series
Also Known As:
GTIN UPC EAN: 04046719130795 DE500027052
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2mm
:
14Contacts
:
Receptacle
:
950 Series
:
Through Hole
:
2Rows
:
Gold Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 04046719130795 DE500027052

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
212 in stock

Each

1+ $2.08 10+ $1.89 50+ $1.73 100+ $1.63 250+ $1.55 500+ $1.39 1000+ $1.27 2500+ $1.16 More Less

Associated Products

Compare Selected

Related Searches

0 In stock

More stock available week commencing 30/07/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$1.99 $ 1.99
Price for:
Each
Multiple: 588 Minimum: 588
Quantity Price
588 + $1.99
1000 + $1.71
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.