Low

950502-6102-AR - 

Wire-To-Board Connector, 2 mm, 2 Contacts, Receptacle, 950 Series, Through Hole, 1 Rows

950502-6102-AR - Wire-To-Board Connector, 2 mm, 2 Contacts, Receptacle, 950 Series, Through Hole, 1 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
950502-6102-AR
Newark Part No.:
34P9563
Product Range
950 Series
Also Known As:
GTIN UPC EAN: 00051111061282 DE500027391
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 950 series right-angle through-hole Boardmount Socket with copper alloy contacts and high temperature black thermoplastic insulation. It is optimizes use of PC board space. It mates with the pin-strip header products.
  • High temperature dielectric
  • No lead wave and reflow solder compatible
  • 1A Current rating
  • 1000VDC Withstanding voltage

Applications

Industrial

Product Information

:
2mm
:
2Contacts
:
Receptacle
:
950 Series
:
Through Hole
:
1Rows
:
Gold Plated Contacts
:
Copper
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 00051111061282 DE500027391

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

GCT (GLOBAL CONNECTOR TECHNOLOGY)

Board-To-Board Connector, 2 mm, 2 Contacts, Receptacle, BF085 Series, Through Hole, 1 Rows

2,255 in stock

Each

1+ $0.306 10+ $0.227 25+ $0.213 50+ $0.205 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

1,975 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 05/03/18
$1.08 $ 1.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.08
10 + $0.95
25 + $0.894
50 + $0.857
100 + $0.82
250 + $0.745
500 + $0.671
1000 + $0.596
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.