Low

SUPER 88 5-PACK - 

Tape, Premium, Insulating, PVC (Polyvinyl Chloride), 19 mm, 0.75 ", 20 m, 65.61 ft

SUPER 88 5-PACK - Tape, Premium, Insulating, PVC (Polyvinyl Chloride), 19 mm, 0.75 ", 20 m, 65.61 ft

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
SUPER 88 5-PACK
Newark Part No.:
99Y9040
Product Range
Scotch Super 88 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Insulating
:
PVC (Polyvinyl Chloride)
:
19mm
:
0.75"
:
20m
:
65.61ft
:
Black
:
Scotch Super 88 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SUPER 88 5-PACK from 3M is a Scotch professional grade vinyl electrical tape super 88 pack. This black colour, 8.5mil thick, all-weather vinyl insulating tape is designed to perform continuously between a temperature range -18°C to 105°C. It has excellent resistance to abrasion, moisture, alkalies, acids, corrosion and varying weather conditions. The combination of elastic backing and aggressive adhesive provides moisture tight electrical and mechanical protection with minimum bulk. This tape is typically used for primary electrical insulation for all wire and cable splices rated up to 600V and 105°C (220°F), primary electrical insulation for 600V bus applications and protective jacketing for high and low voltage bus, protective jacketing for high voltage cable splices and repairs, harnessing of wires and cables.
  • Pressure sensitive rubber based adhesive‎, PVC (polyvinyl chloride) backing material‎
  • Dimension is 20m x 38mm (length x width)
  • UL E129200 listed and CSA certified
  • Shelf life‎‎ of 5 years
  • Voltage rating‎‎ of 600V
  • Flame retardant‎
  • Compatible with solid dielectric cable insulations
  • Inhibits corrosion of electrical conductors
  • Breaking strength of 35N/cm
  • Supplied with free pair of gloves

Applications

Industrial

Contents

Pack of 5 PVC tapes.

Related Searches

37 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 30/04/18
$42.33 $ 42.33
Price for:
Pack of 5
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $49.79
5 + $48.40
10 + $47.03
20 + $45.64
50 + $44.25
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.