2 Products Found
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
FLK-TIX580 60HZ
FLK-TIX580 60HZ - Thermal Imager, 640 x 480, 34° x 24°, 15 cm, 60 Hz, 0.05 K, 0.05 °C

01AC7696

FLUKE - Thermal Imager, 640 x 480, 34° x 24°, 15 cm, 60 Hz, 0.05 K, 0.05 °C

THERMAL IMAGER, 640X480, 60HZ, 2YR; IR Resolution:640 x 480; Field of View (H X V):34° x 24°; IR Focus Distance Min:15cm; Image Capture Frequency:60Hz; Thermal Sensitivity (NETD):0.05K; Temperature Min:0.05°C; Temperature Max:30°C

3 in stock

+ Check Stock & Lead Times

3 US: Order before 8pm (Mon – Fri. Excluding National Holidays)

Each

Available in quantity shown

1+ $22,603.35

Add
Min: 1 Mult: 1
FLK-TI480 60HZ
FLK-TI480 60HZ - Thermal Imager, 640 x 480, 34° x 24°, 15 cm, 60 Hz, 0.05 K, 0.05 °C

01AC7698

FLUKE - Thermal Imager, 640 x 480, 34° x 24°, 15 cm, 60 Hz, 0.05 K, 0.05 °C

THERMAL IMAGER, 640X480, 60HZ, 2YR; IR Resolution:640 x 480; Field of View (H X V):34° x 24°; IR Focus Distance Min:15cm; Image Capture Frequency:60Hz; Thermal Sensitivity (NETD):0.05K; Temperature Min:0.05°C; Temperature Max:30°C

6 in stock

+ Check Stock & Lead Times

6 US: Order before 8pm (Mon – Fri. Excluding National Holidays)

Each

Available in quantity shown

1+ $18,618.67

Add
Min: 1 Mult: 1