77 Product Results Found for "categorynumber167155"
Find a huge range of Current Transformers at Newark Electronics Canada. We stock a large selection of Current Transformers, including new and most popular products from the world's top manufacturers including: TE Connectivity - Crompton
View
Buyer
Engineer
Manufacturer
Input Current
CT Construction
Current Ratio
Turns Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42M3934 | TE CONNECTIVITY - CROMPTON | Each | 1+ $90.600 | 300A | Non-ANSI Rated Window Type | 300:5 | 300:5 | 50Hz | Class 1 | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 300A | 5A | 5SFT Series | ||||
32H7160 | TE CONNECTIVITY - CROMPTON | Each | 1+ $70.950 | 50A | Non-ANSI Rated Window Type | 50:5 | 50:5 | 50Hz | Class 4 | 1VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 50A | 5A | 2SFT Series | ||||
42M3935 | TE CONNECTIVITY - CROMPTON | Each | 1+ $84.990 | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | 50Hz | Class 1 | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 400A | 5A | 5SFT Series | ||||
92C2885 | TE CONNECTIVITY - CROMPTON | Each | 1+ $158.210 | 60A | Non-ANSI Rated Window Type | 60:5 | 60:5 | 50Hz | Class 3 | 2VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 60A | 5A | 2SFT Series | ||||
85C2465 | TE CONNECTIVITY - CROMPTON | Each | 1+ $84.990 | 500A | Non-ANSI Rated Window Type | 500:5 | 500:5 | 50Hz | Class 1 | 20VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 500A | 5A | 5SFT Series | ||||
42M3930 | TE CONNECTIVITY - CROMPTON | Each | 1+ $110.510 | 100A | Non-ANSI Rated Window Type | 100:5 | 100:5 | 50Hz | Class 2 | 2VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 100A | 5A | 5SFT Series | ||||
10J7703 | TE CONNECTIVITY - CROMPTON | Each | 1+ $192.450 | 100A | Non-ANSI Rated Window Type | 100:5 | 100:5 | 50Hz | Class 1 | 2VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 100A | 5A | 2SFT Series | ||||
85C2390 | TE CONNECTIVITY - CROMPTON | Each | 1+ $192.450 | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | 50Hz | Class 1 | 4VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 200A | 5A | 2SFT Series | ||||
42M0679 | TE CONNECTIVITY - CROMPTON | Each | 1+ $92.410 | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | 50Hz | Class 1 | 5VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 200A | 5A | 5SFT Series | ||||
09J4235 | TE CONNECTIVITY - CROMPTON | Each | 1+ $158.210 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | 50Hz | Class 1 | 4VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 150A | 5A | 2SFT Series | ||||
10J7695 | TE CONNECTIVITY - CROMPTON | Each | 1+ $70.990 | 75A | Non-ANSI Rated Window Type | 75:5 | 75:5 | 50Hz | Class 3 | 2VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 75A | 5A | 2SFT Series | ||||
36K4145 | TE CONNECTIVITY - CROMPTON | Each | 1+ $158.210 | 300A | Non-ANSI Rated Window Type | 300:5 | 300:5 | 50Hz | Class 1 | 8VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 300A | 5A | 2SFT Series | ||||
42M3957 | TE CONNECTIVITY - CROMPTON | Each | 1+ $90.510 | 300A | Non-ANSI Rated Window Type | 300:5 | 300:5 | 50Hz | Class 1 | 7.5VA | 400Hz | 52.3mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 300A | 5A | 56SFT Series | ||||
57K0495 | TE CONNECTIVITY - CROMPTON | Each | 1+ $120.740 | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | 50Hz | Class 1 | 15VA | 400Hz | 52.3mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 400A | 5A | 6SFT Series | ||||
50B5769 | TE CONNECTIVITY - CROMPTON | Each | 1+ $70.990 | 250A | Non-ANSI Rated Window Type | 250:5 | 250:5 | 50Hz | Class 1 | 6VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 250A | 5A | 2SFT Series | ||||
42M4057 | TE CONNECTIVITY - CROMPTON | Each | 1+ $106.690 | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | 50Hz | Class 1 | 5VA | 400Hz | 76.2mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 200A | 5A | 76SFT Series | ||||
42M3901 | TE CONNECTIVITY - CROMPTON | Each | 1+ $158.210 | 120A | Non-ANSI Rated Window Type | 120:5 | 120:5 | 50Hz | Class 1 | 2.5VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 120A | 5A | 2SFT Series | ||||
42M3933 | TE CONNECTIVITY - CROMPTON | Each | 1+ $120.800 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | 50Hz | Class 1 | 5VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 150A | 5A | 5SFT Series | ||||
42M3936 | TE CONNECTIVITY - CROMPTON | Each | 1+ $84.990 | 50A | Non-ANSI Rated Window Type | 50:5 | 50:5 | 50Hz | Class 2 | 1VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 50A | 5A | 5SFT Series | ||||
14M4462 | TE CONNECTIVITY - CROMPTON | Each | 1+ $70.990 | 80A | Non-ANSI Rated Window Type | 80:5 | 80:5 | 50Hz | Class 2 | 2VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 80A | 5A | 2SFT Series | ||||
42M3983 | TE CONNECTIVITY - CROMPTON | Each | 1+ $140.920 | 600A | Non-ANSI Rated Window Type | 600:5 | 600:5 | 50Hz | Class 1 | 30VA | 400Hz | 52.3mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 600A | 5A | 6SFT Series | ||||
42M3902 | TE CONNECTIVITY - CROMPTON | Each | 1+ $70.990 | 125A | Non-ANSI Rated Window Type | 125:5 | 125:5 | 50Hz | Class 1 | 2.5VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 125A | 5A | 2SFT Series | ||||
42M4022 | TE CONNECTIVITY - CROMPTON | Each | 1+ $122.420 | 600A | Non-ANSI Rated Window Type | 600:5 | 600:5 | 50Hz | Class 1 | 30VA | 400Hz | 63.5mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 600A | 5A | 7SFT Series | ||||
42M4011 | TE CONNECTIVITY - CROMPTON | Each | 1+ $122.420 | 100A | Non-ANSI Rated Window Type | 100:5 | 100:5 | 50Hz | Class 2 | 2.5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 100A | 5A | 7SFT Series | ||||
42M4017 | TE CONNECTIVITY - CROMPTON | Each | 1+ $123.950 | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | 50Hz | Class 1 | 5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 200A | 5A | 7SFT Series | ||||