Low

ABM7-24.000MHZ-D2Y-T - 

Crystal, Miniature, 24 MHz, SMD, 6mm x 3.5mm, 30 ppm, 18 pF, 20 ppm, ABM7 Series

ABM7-24.000MHZ-D2Y-T - Crystal, Miniature, 24 MHz, SMD, 6mm x 3.5mm, 30 ppm, 18 pF, 20 ppm, ABM7 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABRACON ABRACON
Manufacturer Part No:
ABM7-24.000MHZ-D2Y-T
Newark Part No.:
72R4635
Product Range
ABM7 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
24MHz
:
SMD, 6mm x 3.5mm
:
30ppm
:
18pF
:
20ppm
:
ABM7 Series
:
-40°C
:
85°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Applications

Clock & Timing

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ABRACON

Crystal, Miniature, 24 MHz, SMD, 6mm x 3.5mm, 30 ppm, 18 pF, 20 ppm, ABM7 Series

553 in stock

Each (Supplied on Cut Tape)

1+ $1.28 10+ $1.13 50+ $1.06 100+ $0.931 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

1,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 04/06/18
$0.705 $ 0.70
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $0.705
2000 + $0.675
4000 + $0.664
6000 + $0.652
10000 + $0.629
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.