Low

ACME ELECTRIC  62015  Toroidal Transformer, 3.2 VA, 2 x 22V, 73 mA, Panel, 62000 Series

ACME ELECTRIC 62015
Manufacturer Part No:
62015
Newark Part No.:
05R6176
Product Range
62000 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Power Rating:
3.2VA
Secondary Voltages:
2 x 22V
Secondary Current Nom:
73mA
Transformer Mounting:
Panel
Product Range:
62000 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.