Low

ARF7509A - 

BLUETOOTH MODULE ARF62, 723KBPS, RS232 DONGLE, 150M

ARF7509A - BLUETOOTH MODULE ARF62, 723KBPS, RS232 DONGLE, 150M

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADEUNIS ADEUNIS
Manufacturer Part No:
ARF7509A
Newark Part No.:
34R2935
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

ARF7509A is an cable replacement pack with 1 DCE/DB9F + 1 DTE/DB9M. ARF62 dongles are wireless Bluetooth class1 network adaptors usable for full duplex data transfer between Bluetooth equipment over distances up to 150m. They use the international 2.45GHz frequency band as described by European Directive RTTE EN 300-220 / EN 301-489 and FCC P15 / IC (USA/CAN). These dongles integrate the Bluetooth V2 stack and are Bluetooth certified. They enable fast file transfer (723kbps) without any wires or dedicated software. Configuration can be carried out using AT commands through a serial port. They can be used in command mode or transparent mode. They take advantage of an extremely compact design with a built-in antenna. They are able to replace cables to build any connection between a PSTN / GPRS modem and a PDA or between a PC and any Bluetooth device.
  • Bluetooth Class1 network adaptors
  • Frequency on the free wavebands 2.4 – 2.5GHz
  • Totally complies with the Bluetooth V2 standard
  • Radio rate up to 723kbps
  • Serial link rate: 9.6 to 115.2kbps
  • Configuration through AT commands
  • Full RS232 serial port profile
  • Specific Profil : GAP - SDAP - SPP - DUN - SPP config.
  • Range: 150m
  • Compact design with integrated antenna

Applications

Security, RF Communications, Medical, Portable Devices, Industrial

Warnings

During operation, the user may keep a minimum separation distance of 20cm with the RF devices.

Product Information

:
-
:
-
:
-
:
-
:
3.8V
:
20V
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on ARF7509A Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
ARF7509A is a cable replacement pack with 1 DCE/DB9F + 1 DTE/DB9M. ARF62 dongles are wireless Bluetooth class1 network adaptors usable for full duplex data transfer between Bluetooth equipment over distances up to 150m. They use the international 2.45GHz frequency band as described by European Directive RTTE EN 300-220 / EN 301-489 and FCC P15 / IC (USA/CAN). These dongles integrate the Bluetooth V2 stack and are Bluetooth certified. They enable fast file transfer (723kbps) without any wires or dedicated software. Configuration can be carried out using AT commands through a serial port. They can be used in command mode or transparent mode. They take advantage of an extremely compact design with a built-in antenna. They are able to replace cables to build any connection between a PSTN / GPRS modem and a PDA or between a PC and any Bluetooth device.

Feature & Benefits:
Bluetooth Class1 network adaptors
Frequency on the free wavebands 2.4 – 2.5GHz
Totally complies with the Bluetooth V2 standard
Radio rate up to 723kbps
Serial link rate: 9.6 to 115.2kbps
Configuration through AT commands
Full RS232 serial port profile
Specific Profile : GAP - SDAP - SPP - DUN - SPP config.
Range: 150m
Compact design with integrated antenna

Applications: Security, RF Communications, Medical, Portable Devices, Industrial

Warnings:
During operation, the user may keep a minimum separation distance of 20cm with the RF devices.
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:25:01.201-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_34R2935, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.