USB-4622-CE - 

USB Hub, Mains Powered, USB, 5 Ports

USB-4622-CE - USB Hub, Mains Powered, USB, 5 Ports

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Newark Part No.:
Technical Datasheet:
See all Technical Docs

Product Information

Mains Powered
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The USB-4622-CE is a 5-port high-speed USB 2.0 Hub capable of connecting at most 5 USB salve modules. It supports the USB 2.0 high-speed mode that can achieve 480Mbps data transmitting rate, realizing the USB-4700 series high performance for heavy-loaded applications. The device unique lockable cable design secures the slave module connections, preventing the cable from being unplugged accidently.
  • 5 Downstream USB 2.0 ports
  • Compatible with USB 2.0 high-speed, USB 2.0 full-speed, USB 1.0
  • 480Mbps High-speed data transfer
  • LED indicator
  • Suitable for DIN-rail mounting
  • One lockable USB cable included
  • 10 to 30VDC Power input


Communications & Networking

Related Searches

0 In stock

More stock available week commencing 16/04/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$177.97 $ 177.97
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + $177.97
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.