6470 KIT-150FT - 

Ohmmeter, Resistance Kit, 2-Wire / 4-Wire, 0.01ohm to 99.99kohm, 100 ohm, 250 mA, 240 mm

6470 KIT-150FT - Ohmmeter, Resistance Kit, 2-Wire / 4-Wire, 0.01ohm to 99.99kohm, 100 ohm, 250 mA, 240 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
6470 KIT-150FT
Newark Part No.:
Technical Datasheet:
See all Technical Docs

Product Information

2-Wire / 4-Wire
0.01ohm to 99.99kohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Digital Ground Resistance Tester Model 6470-B performs grounding resistance, earth coupling measurement, soil resistivity and bonding tests. This direct reading tester measures from 0.01 to 99,000Ω, and is auto-ranging, automatically seeking out the optimum measurement range test current and test frequency. Easy-to-use — simply connect the leads, select the test mode, Press-to-Measure and read the results. Up to 512 test results can be stored in internal memory for later recall to the display or download to a PC for analysis and hard copy reports.
  • 4-Pole Fall-of-Potential measurement for very low resistance measurements
  • 3-Point Fall-of-Potential measurement
  • 3-Point earth coupling measurement
  • Manual/automatic frequency scan from 40-513Hz for test accuracy in electrically noisy environments
  • Earth coupling testing
  • Selectable test voltage 16 or 32V up to 250mA test current
  • 4-Point soil resistivity measurement with automatic calculation
  • 2- and 4-Wire DC resistance measurement (Bond testing) with automatic polarity reversal
  • Auto-off power management
  • Automatic recognition of all electrode connections and their resistance value
  • Stores up to 512 complete test results in internal memory
  • Optically isolated USB communication
  • Remote set up and operation of all measurements using DataView® software supplied
  • Rechargeable NiMH batteries from wall charger or vehicle power
  • Rugged dustproof and rainproof field


Sensing & Instrumentation, Test & Measurement, Portable Devices


NiMH batteries, optical USB cable, DataView software, power adapter 110/240V with power cord 115V US, groundwork CD, carrying bag and user manual.


Associated Products

Compare Selected

Related Searches

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

Pricing is unavailable. Please contact customer services.

Price for:
Multiple: 1 Minimum: 1

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.