Low

M83723/74R0803N - 

Circular Connector, MIL-DTL-83723 Series III, Jam Nut Receptacle, 3 Contacts, Crimp Pin, Bayonet

M83723/74R0803N - Circular Connector, MIL-DTL-83723 Series III, Jam Nut Receptacle, 3 Contacts, Crimp Pin, Bayonet

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
M83723/74R0803N
Newark Part No.:
80P6717
Product Range
MIL-DTL-83723 Series III
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The M83723/74R0803N from Aero Electric is MIL-DTL-83723 series III jam nut receptacle with 3 contacts. This quick mating connector system is designed for harsh environment. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • Intermateable with most MIL-DTL-26500 bayonet connector
  • Operates at extreme temperature range from -65°C to +200°C
  • Environmental seal, fluid resistance
  • Alternate key/keyway positions prevent cross mating of adjacent connectors
  • Corrosion resistance, withstands 500hr salt spray (W) & withstands 48hr salt spray (R)
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Defence, Military & Aerospace, Industrial

Product Information

:
MIL-DTL-83723 Series III
:
Jam Nut Receptacle
:
3Contacts
:
Crimp Pin
:
Bayonet
:
8-3
:
Aluminium Alloy Body
:
Electroless Nickel
:
Copper Alloy
:
Gold
:
N
:
Fluid Resistant
:
MIL-DTL-83723 Series III
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$106.16 $ 106.16
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $106.16
10 + $96.04
25 + $82.38
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.