Low

6652A - 

Bench Power Supply, High Performance, Adjustable, 1 Output, 0 V, 20 V, 0 A, 25 A

6652A - Bench Power Supply, High Performance, Adjustable, 1 Output, 0 V, 20 V, 0 A, 25 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
6652A
Newark Part No.:
95H9283
Product Range
6650A Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Adjustable
:
1 Output
:
0V
:
20V
:
0A
:
25A
:
500W
:
100VAC
:
240VAC
:
1 Year
:
6650A Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 6650A series single-output Agilent DC Power Supply designed to maximize the through-put of DUTs through the manufacturing test process with fast up and down programming time. Valuable assemblies can be destroyed by a minor component failure that causes a surge of current to flow into the DUT. Fast protection features, including fast crowbar, mode crossover protection and the ability to connect the protection circuitry of multiple power supplies can increase production yield. Programming of the DC output and the protection features can be done either from the front panel or using industry standard SCPI commands, via the GPIB. Using the serial link, up to 16 power supplies can be connected through one GPIB address. Test system integration can be further simplified be using the VXI plug and play drivers. The output voltage and current can also be controlled with analogue signals.
  • Fast, low-noise outputs
  • Analogue control of output voltage and current
  • Fan speed control to minimize acoustic noise

Applications

Test & Measurement, Industrial, Power Management

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 09/04/18

Contact me when back in stock

Alternatives Available

04AC9307 - Bench Power Supply, Programmable, 4 Output

76T8605 - Bench Power Supply, DC Power Module, Precision, Programmable, 1 Output, 0 V, 20 V, 0 A, 50 A

76T8601 - Bench Power Supply, DC Power Module, High Performance, Programmable, 1 Output, 0 V, 20 V, 0 A, 50 A

$5,178.06 $ 5178.06
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5,178.06
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.