Low

28-91037 - 

RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, RG59, RG62, Belden 1560A, Brass

28-91037 - RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, RG59, RG62, Belden 1560A, Brass

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
28-91037
Newark Part No.:
66K8390
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
BNC Coaxial
:
Straight Plug
:
Crimp
:
75ohm
:
RG59, RG62, Belden 1560A
:
Brass
:
Gold Plated Contacts
:
2GHz
:
Cable Mount
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

111 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.52 $ 1.52
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.90
10 + $2.64
100 + $2.12
500 + $1.92
1000 + $1.88
5000 + $1.85
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.