Low

CP88-2 - 

RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, RG59, RG62

CP88-2 - RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, RG59, RG62

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CP88-2
Newark Part No.:
03H3243

Product Overview

The CP88-2 is a 50Ω straight BNC Crimp Plug for RG59 and RG62 style cable. This plug is designed with brass nickel plated body, brass gold plated contact, TPX insulator, nickel plated brass crimp sleeve and nickel plated zinc coupling nut. It supports frequency range of 0 to 4GHz.
  • 24-9859P Crimp tool can be used

Applications

Communications & Networking, RF Communications

Product Information

:
BNC Coaxial
:
Straight Plug
:
Crimp
:
50ohm
:
RG59, RG62
:
-
:
Gold Plated Contacts
:
4GHz
:
Cable Mount
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

299 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 02/04/18
$2.07 $ 2.07
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.07
10 + $1.96
50 + $1.85
100 + $1.80
250 + $1.75
500 + $1.68
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.