Low

CPFIUG885 - 

RF / Coaxial Connector, BNC Coaxial, Straight Plug, Twist On, 50 ohm, RG6, Phosphor Bronze

CPFIUG885 - RF / Coaxial Connector, BNC Coaxial, Straight Plug, Twist On, 50 ohm, RG6, Phosphor Bronze

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CPFIUG885
Newark Part No.:
10J9089
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CPFIUG885 is a Twist-on BNC Plug with gold-plated phosphor bronze contact. The 27-9052 plug is made of zinc with nickel plated finish, comes with a PTFE insulator and nickel-plated zinc nut. It is suitable for RG-6 cable.

Applications

RF Communications

Product Information

:
BNC Coaxial
:
Straight Plug
:
Twist On
:
50ohm
:
RG6
:
Phosphor Bronze
:
Gold Plated Contacts
:
4GHz
:
Cable Mount
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

139 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 02/04/18
$2.00 $ 2.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.00
10 + $1.89
50 + $1.79
100 + $1.73
250 + $1.68
500 + $1.61
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.