Low

CPMC881 - 

RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, RG58, Brass

CPMC881 - RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, RG58, Brass

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CPMC881
Newark Part No.:
73C7172
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CPMC881 is a 3-piece straight BNC Crimp Plug with gold-plated brass contact. The 27-9101 plug is made of zinc with nickel plated finish, comes with a PTFE insulator and nickel-plated zinc coupling nut. It is suitable for RG58 cable.
  • Nickel-plated brass crimp sleeve

Applications

RF Communications

Product Information

:
BNC Coaxial
:
Straight Plug
:
Crimp
:
50ohm
:
RG58
:
Brass
:
Gold Plated Contacts
:
4GHz
:
Cable Mount
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

171 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 26/03/18
$3.45 $ 3.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.45
10 + $3.36
25 + $3.16
50 + $3.06
100 + $2.86
250 + $2.81
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.