Low

CPMC885 - 

RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, RG6, Brass

CPMC885 - RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, RG6, Brass

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CPMC885
Newark Part No.:
11J0708
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CPMC885 is a crimp BNC Straight Plug for use with RG6 RF coaxial cables. It has nickel-plated zinc body with gold-plated bras contacts and a PTFE insulator.

Applications

RF Communications, Industrial

Product Information

:
BNC Coaxial
:
Straight Plug
:
Crimp
:
50ohm
:
RG6
:
Brass
:
Gold Plated Contacts
:
4GHz
:
Cable Mount
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

214 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 04/06/18
$4.06 $ 4.06
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.06
10 + $3.87
25 + $3.61
50 + $3.45
100 + $3.33
250 + $3.04
500 + $2.72
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.