Low

T11-4-3.00A-26478-2 - 

Magnetic Hydraulic Circuit Breaker, SNAPAK Series, 3 A, 1 Pole, 250 V, 15 s, 1 kA

T11-4-3.00A-26478-2 - Magnetic Hydraulic Circuit Breaker, SNAPAK Series, 3 A, 1 Pole, 250 V, 15 s, 1 kA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AIRPAX AIRPAX
Manufacturer Part No:
T11-4-3.00A-26478-2
Newark Part No.:
94B9181
Product Range
SNAPAK Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SNAPAK Series
:
3A
:
1 Pole
:
250V
:
15s
:
1kA
:
1.5kV
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T11-4-3.00A-26478-2 is a 1-pole 3A Hydraulic-magnetic Circuit Protector with red paddle handle and quick connect terminals. The SNAPAK® series is a snap-acting circuit protector that combines power switching, accurate and reliable circuit protection in one aesthetically pleasing package. Its design also prevents operator teasing of the contacts and minimizes arcing. It has breaking capacity of 1kA at 250VAC voltage.
  • Trip-free operation

Applications

Medical, Industrial

Associated Products

Compare Selected

Related Searches

150 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 09/04/18
$27.92 $ 27.92
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $27.92
10 + $25.18
25 + $23.90
50 + $22.85
100 + $21.04
250 + $19.89
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

AIRPAX - T11-4-3.00A-26478-2 - CIRCUIT BREAKER, HYDROMAGNETIC, 1P, 250V, 3A 2 5 1 1
Buyer beware Note that this circuit breaker does NOT come with the hex nut required to mount it to a panel. This was confirmed by Airpax data sent to me by Newark tech support. That's why it has a non-standard Airpax P/N. The lack of mounting hardware is not mentioned in the product description on the Newark site. I wish I had known this before I ordered half a dozen of them. January 5, 2012
  • 2015-06-11T15:21:59.864-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_94B9181, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.