Low

ALPHA WIRE  5610B2001 NC002  Multiconductor Shielded Cable, Black, 2 Conductor, 20 AWG, 500 ft, 152.4 m

ALPHA WIRE 5610B2001 NC002
Technical Data Sheet (63.11KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Color:
Black
No. of Conductors:
2Conductor
Wire Gauge:
20AWG
Conductor Area CSA:
-
Reel Length (Imperial):
500ft
Reel Length (Metric):
152.4m
No. of Max Strands x Strand Size:
-
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
5.3mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products