Low

ALPHA WIRE  5650B2004 NC005  Multipair Shielded Cable, Black, 4 Pair, 20 AWG, 100 ft, 30.48 m

ALPHA WIRE 5650B2004 NC005
Manufacturer Part No:
5650B2004 NC005
Newark Part No.:
85K9872
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Color:
Black
No. of Pairs:
4 Pair
No. of Conductors:
Wire Gauge:
20AWG
Conductor Area CSA:
-
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.48m
No. of Max Strands x Strand Size:
7 x 28AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
11.176mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products