Low

ALPHA WIRE  5662 BK199  Multiconductor Shielded Cable, Industrial Series, Black, 4 Conductor, 12 AWG

ALPHA WIRE 5662 BK199
Manufacturer Part No:
5662 BK199
Newark Part No.:
13T0650
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Color:
Black
No. of Conductors:
4Conductor
Wire Gauge:
12AWG
Conductor Area CSA:
-
Reel Length (Imperial):
-
Reel Length (Metric):
-
No. of Max Strands x Strand Size:
65 x 30AWG
Voltage Rating:
600V
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
11.786mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products