Low

6462 VI001 - 

Multipair Shielded Cable, Fieldbus, Purple, 1 Pair, 22 AWG, 0.32 mm², 1000 ft, 304.8 m

6462 VI001 - Multipair Shielded Cable, Fieldbus, Purple, 1 Pair, 22 AWG, 0.32 mm², 1000 ft, 304.8 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
6462 VI001
Newark Part No.:
34P0726
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Purple
:
1 Pair
:
22AWG
:
0.32mm²
:
1000ft
:
304.8m
:
Solid
:
300V
:
PVC
:
Copper
:
8mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 6462 VI001 is a 1000ft 1-pair sunlight resistant foil-braid shield Data and Bus Cable with solid tinned copper conductors and foam high-density polyethylene insulation. It has double braid/foil shielding for maximum signal integrity and run length. It offers mechanical and electrical performance for the major industrial automation protocols, including ControlNet™, RS-485, DeviceNet™, fieldbus, PROFIBUS™ and industrial twinax.
  • 150Ω Nominal impedance
  • 14lb Maximum pull tension
  • 2.3A at 30°C Maximum current per conductor
  • -30 to 75°C Temperature range

Applications

Communications & Networking, Computers & Computer Peripherals, Automation & Process Control, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

6 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

Ships within 10-15 business days for in stock items

$1,265.42 $ 1265.42
Price for:
Spool of 1000
Multiple: 1 Minimum: 1
Quantity Price
1 + $1,265.42
3 + $1,207.23
6 + $1,156.33
10 + $1,105.42
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.