Low

77009 SL005 - 

Multiconductor Unshielded Cable, EcoCable®, Slate, 5 Conductor, 22 AWG, 0.35 mm², 100 ft, 30.5 m

77009 SL005 - Multiconductor Unshielded Cable, EcoCable®, Slate, 5 Conductor, 22 AWG, 0.35 mm², 100 ft, 30.5 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
77009 SL005
Newark Part No.:
47W8767
Product Range
EcoGen™ EcoCable®
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Slate
:
5Conductor
:
22AWG
:
0.35mm²
:
100ft
:
30.5m
:
7 x 30AWG
:
600V
:
MPPE
:
Tinned Copper
:
5.18mm
:
EcoGen™ EcoCable®
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 77009 SL005 is a 5-core Unshielded Cable with tinned copper conductor, mPPE insulator and a slate mPPE jacket. The EcoCable® is the next generation of control cable. By combining better performance and minimum environmental impact, EcoCable® uses its mPPE insulation and jacketing to provide all of the advantages in a smaller and lighter control cable. The EcoGen™ products contain no halogens, phthalates or heavy metals. The mPPE thermoplastic insulation and jacketing can be easily recycled. The 1.03 specific gravity of mPPE is 25% to 40% lower than other insulation materials, such as PVC, polyethylene and cross-linked polyethylene. Along with the reduced wall thickness, the low specific gravity yields significant weight savings of up to 65% with EcoCable. It is suitable for use in NFPA 79 applications.
  • Up to 47% smaller and 65% lighter than PVC
  • Up to 87% lower outgassing
  • Zero halogen capable of handling extreme temperatures
  • 27lbs Maximum pull tension
  • 0.18µH/ft Nominal inductance
  • 16.5Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)

Applications

Industrial

Associated Products

Related Searches

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$623.77 $ 623.77
Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $623.77
10 + $570.23
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.