77127 SL005 - 

Multiconductor Shielded Cable, EcoGen™ EcoCable®, Slate, 4 Conductor, 18 AWG, 0.81 mm², 100 ft

77127 SL005 - Multiconductor Shielded Cable, EcoGen™ EcoCable®, Slate, 4 Conductor, 18 AWG, 0.81 mm², 100 ft

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
77127 SL005
Newark Part No.:
Technical Datasheet:
See all Technical Docs

Product Information

16 x 30AWG
Tinned Copper
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 77127 SL005 is a 4-core Shielded Cable with tinned copper conductor and a mPPE insulator. This multi-core cable comes with a slate mPPE jacket, aluminium/Mylar tape foil shield and foil facing inward. The EcoCable® is the next generation of control cables. By combining better performance and minimum environmental impact, EcoCable® uses its mPPE insulation and jacketing to provide all of the advantages in a smaller and lighter control cable. The EcoGen™ products contain no halogens, phthalates or heavy metals. The mPPE thermoplastic insulation and jacketing can be easily recycled. The 1.03 specific gravity of mPPE is 25% to 40% lower than other insulation materials, such as PVC, polyethylene and cross-linked polyethylene. Along with the reduced wall thickness, the low specific gravity yields significant weight savings of up to 65% with EcoCable. It is suitable for use in NFPA 79 applications.
  • Up to 47% smaller and 65% lighter than PVC
  • Up to 87% lower outgassing
  • Zero halogen capable of handling extreme temperatures
  • 59lbs Maximum pull tension
  • 50pf/ft at 1kHz Nominal ground capacitance
  • 0.17µH/ft Nominal inductance



Associated Products

Related Searches

4 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

Ships within 10-15 business days for in stock items

$758.10 $ 758.10
Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $758.10
5 + $701.25
10 + $639.65
25 + $568.58
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.