Low

G110NF18 BK002 - 

Sleeving, Braided, 152.4 m, 500 ft, 3.175 mm, PET (Polyethylene Terephthalate), Black

G110NF18 BK002 - Sleeving, Braided, 152.4 m, 500 ft, 3.175 mm, PET (Polyethylene Terephthalate), Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
G110NF18 BK002
Newark Part No.:
28B5953
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Braided
:
152.4m
:
500ft
:
3.175mm
:
PET (Polyethylene Terephthalate)
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The G110NF18 BK002 is a Non-fraying Expandable Braided Polyethylene Terephthalate (PET) Sleeving. It is a lightweight, expandable woven polyester sleeving that offers high flexibility with high resistance to abrasion and cut-through. The open weave allows for a great range of expansion of the sleeving diameter, thus ensuring ease of installation and gripping action over a wide range of shapes and sizes. GRP sleeving is an ideal protective sleeve for wire bundles, harnesses, pneumatic hoses, hydraulic lines and highly polished or threaded machine parts.
  • 32 Number of carriers
  • 3 Number of yarns
  • 96 Total number of monofilaments
  • -75 to 125°C Temperature range

Applications

Safety, Industrial

Related Searches

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 19/03/18
$313.52 $ 313.52
Price for:
Spool of 500
Multiple: 1 Minimum: 1
Quantity Price
1 + $313.52
5 + $287.40
10 + $261.27
25 + $233.28
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.