Low

AMPHENOL INDUSTRIAL  MS3100A18-1S  Circular Connector, MIL-DTL-5015 Series, Wall Mount Receptacle, 10 Contacts, Solder Socket

AMPHENOL INDUSTRIAL MS3100A18-1S
AMPHENOL INDUSTRIAL MS3100A18-1S
Manufacturer Part No:
MS3100A18-1S
Newark Part No.:
96J6934
Product Range
MIL-DTL-5015 Series
Technical Datasheet:
See all Technical Docs
AMPHENOL INDUSTRIAL MS3100A18-1S
AMPHENOL INDUSTRIAL MS3100A18-1S

Image is for illustrative purposes only. Please refer to product description.

Product Information

Military Specification:
MIL-DTL-5015 Series
Circular Connector Shell Style:
Wall Mount Receptacle
No. of Contacts:
10Contacts
Circular Contact Type:
Solder Socket
Coupling Style:
Threaded
Insert Arrangement:
18-1
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Brass, Copper Alloy
Contact Plating:
Silver
Insert Rotation:
N
Service Class:
General Duty
Product Range:
MIL-DTL-5015 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor