Low

MS3100R18-11P - 

Circular Connector, MIL-DTL-5015 Series, Wall Mount Receptacle, 5 Contacts, Solder Pin, Threaded

MS3100R18-11P - Circular Connector, MIL-DTL-5015 Series, Wall Mount Receptacle, 5 Contacts, Solder Pin, Threaded
MS3100R18-11P - Circular Connector, MIL-DTL-5015 Series, Wall Mount Receptacle, 5 Contacts, Solder Pin, Threaded

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MS3100R18-11P
Newark Part No.:
96J7204
Product Range
MIL-DTL-5015 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MS3100R18-11P from Amphenol is MIL-DTL-5015 series wall mount receptacle with 5 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • 5 shell styles with 19 shell sizes
  • Single key/keyway shell polarization
  • High reliability, moisture and corrosion resistant
  • 100 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -55°C to +125°C
  • Minimum insulation resistance is 5000Mohm at 25°C
  • Quick mating, threaded coupling
  • Environmental sealing, low weight and cost effective
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Brass, copper alloy solder pin contacts with silver plating

Applications

Defence, Military & Aerospace, Industrial

Product Information

:
MIL-DTL-5015 Series
:
Wall Mount Receptacle
:
5Contacts
:
Solder Pin
:
Threaded
:
18-11
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Brass, Copper Alloy
:
Silver
:
N
:
Environmentally Sealed, Lightweight
:
MIL-DTL-5015 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

86 In stock

Supplier Direct Ship

Ships within 10-15 business days for in stock items

$75.59 $ 75.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $75.59
5 + $74.06
10 + $61.42
25 + $60.08
50 + $58.72
100 + $57.79
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.