Low

57 10360 - 

I/O Connector, 36 Contacts, Plug, Micro D, Solder, 57 Series, Panel Mount

57 10360 - I/O Connector, 36 Contacts, Plug, Micro D, Solder, 57 Series, Panel Mount
57 10360 - I/O Connector, 36 Contacts, Plug, Micro D, Solder, 57 Series, Panel Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
57 10360
Newark Part No.:
93K7650
Product Range
57 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 57 10360 is a 36-position rack-and-panel miniature ribbon fix-mounted Plug Assembly with gold-plated copper alloy contacts and zinc-plated steel with clear chromate coating shell. The micro-ribbon connector offers a fast economical and distinctively different method of achieving electrical interconnection. The 57 series micro-ribbon connector delivers electrically and mechanically sound interconnections time after time.
  • Metal shells for improved EMI/RFI connector shielding
  • Zinc-plated steel outer shell, with clear chromate finish, for corrosion resistance
  • Wide/flat mating surfaces, pressed tightly together by flexing action of both contacts
  • Hooked contacts recessed in body to prevent mating damage
  • Coded contacts to assist wiring identification
  • UL Approved
  • 5A/contact Maximum current capacity
  • >5000MΩ Insulation resistance
  • 1200VAC RMS at sea level Dielectric withstanding voltage
  • 250-cycle Minimum durability

Applications

Communications & Networking, Computers & Computer Peripherals, Medical, Sensing & Instrumentation, Signal Processing

Product Information

:
36Contacts
:
Plug
:
Micro D
:
Solder
:
57 Series
:
Panel Mount
:
Gold Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

522 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 23/04/18
$4.79 $ 4.79
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $8.46
25 + $8.00
100 + $7.43
250 + $6.68
500 + $5.83
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.