Low

97-14S-2P(431) - 

Circular Connector Insert, Mil-C-5015 Equivalent, 97 Series, 4 Contacts, Pin, Solder

97-14S-2P(431) - Circular Connector Insert, Mil-C-5015 Equivalent, 97 Series, 4 Contacts, Pin, Solder
97-14S-2P(431) - Circular Connector Insert, Mil-C-5015 Equivalent, 97 Series, 4 Contacts, Pin, Solder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
97-14S-2P(431)
Newark Part No.:
22H7849
Product Range
97 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 97 series Standard Cylindrical Connector provides the interconnection solution for general-duty applications. Shell components are fabricated from high grade aluminium alloy to provide strength and environmental protection. This family of connector offers a wide variety of shell styles, contact patterns and accessory options.
  • Environmental capability with the 417 suffix plus 9767 cable clamp
  • Solder or crimp termination
  • Wide selection of shell styles and insert patterns
  • Wide selection of connector finishes -cadmium or non-cadmium
  • Threaded coupling, hard dielectric inserts
  • Solid or split shell construction

Applications

Industrial, Automotive, Robotics, Commercial

Product Information

:
97 Series
:
4Contacts
:
Pin
:
Solder
:
Silver Plated Contacts
:
Size 14S Shells
:
14S-2
:
14S
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AMPHENOL INDUSTRIAL

Circular Connector Insert, Mil-C-5015 Equivalent, 97 Series, 4 Contacts, Pin, Solder

256 in stock

Each

1+ $5.79 10+ $5.16 25+ $4.71 50+ $4.31 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

0 In stock

More stock available week commencing 23/04/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$3.38 $ 3.38
Price for:
Each
Multiple: 1 Minimum: 200
Quantity Price
200 + $3.38
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.