Low

97-3102A-20(621)(0850) - 

Circular Shell, Mil-C-5015 Equivalent, 97 Series, Wall Mount Receptacle, Size 20 Inserts

97-3102A-20(621)(0850) - Circular Shell, Mil-C-5015 Equivalent, 97 Series, Wall Mount Receptacle, Size 20 Inserts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
97-3102A-20(621)(0850)
Newark Part No.:
22H8720
Product Range
97 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 97 series Standard Cylindrical Connector provides the interconnection solution for general-duty applications. Shell components are fabricated from high grade aluminium alloy to provide strength and environmental protection. This family of connector offers a wide variety of shell styles, contact patterns and accessory options.
  • Environmental capability with the 417 suffix plus 9767 cable clamp
  • Solder or crimp termination
  • Wide selection of shell styles and insert patterns
  • Wide selection of connector finishes -cadmium or non-cadmium
  • Threaded coupling, hard dielectric inserts
  • Solid or split shell construction

Applications

Industrial, Automotive, Robotics, Commercial

Product Information

:
97 Series
:
Wall Mount Receptacle
:
Size 20 Inserts
:
Aluminium Alloy Body
:
20
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AMPHENOL INDUSTRIAL

Circular Shell, Mil-C-5015 Equivalent, 97 Series, Wall Mount Receptacle, Size 14S Inserts

660 in stock

Each

1+ $5.02 10+ $4.62 25+ $4.21 50+ $3.81 100+ $3.71 250+ $3.37 500+ $3.20 1000+ $3.16 More Less

AMPHENOL INDUSTRIAL

Circular Shell, Mil-C-5015 Equivalent, 97 Series, Solid Shell Straight Plug, Size 20 Inserts

425 in stock

Each

1+ $33.81 5+ $29.58 10+ $25.17 25+ $23.15 50+ $21.14 100+ $19.36 250+ $18.36 More Less

AMPHENOL INDUSTRIAL

Circular Shell, Mil-C-5015 Equivalent, 97 Series, Wall Mount Receptacle, Size 18 Inserts

242 in stock

Each

1+ $6.77 10+ $6.31 25+ $5.84 50+ $5.60 100+ $5.36 250+ $5.12 500+ $5.02 1000+ $4.96 More Less

AMPHENOL INDUSTRIAL

Circular Shell, Mil-C-5015 Equivalent, 97 Series, Wall Mount Receptacle, Size 20 Inserts

527 in stock

Each

1+ $8.85 10+ $8.13 25+ $7.41

AMPHENOL INDUSTRIAL

Circular Shell, Mil-C-5015 Equivalent, 97 Series, Wall Mount Receptacle, Size 22 Inserts

179 in stock

Each

1+ $8.85 10+ $8.50 25+ $8.17

AMPHENOL INDUSTRIAL

Circular Shell, Mil-C-5015 Equivalent, 97 Series, Split Shell Right Angle Plug, Size 20 Inserts

120 in stock

Each

1+ $40.58 5+ $37.83 10+ $27.39 25+ $25.91 50+ $24.45 100+ $23.85 250+ $23.56 More Less

AMPHENOL INDUSTRIAL

Circular Shell, Mil-C-5015 Equivalent, 97 Series, Solid Shell Straight Receptacle, Size 20 Inserts

46 in stock

Each

1+ $20.49 5+ $19.73 10+ $18.97 25+ $18.20 50+ $17.83 100+ $17.63 250+ $17.53 More Less

AMPHENOL INDUSTRIAL

Circular Shell, Mil-C-5015 Equivalent, 97 Series, Split Shell Straight Plug, Size 20 Inserts

7 in stock

Each

1+ $44.31 5+ $38.75 10+ $32.96 25+ $28.98 50+ $25.01 100+ $24.42 250+ $24.13 More Less

AMPHENOL INDUSTRIAL

Circular Shell, Mil-C-5015 Equivalent, 97 Series, Wall Mount Receptacle, Size 24 Inserts

155 in stock

Each

1+ $9.86

Related Searches

0 In stock

More stock available week commencing 17/09/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$5.92 $ 5.92
Price for:
Each
Multiple: 1 Minimum: 128
Quantity Price
128 + $5.92
250 + $5.63
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.