Low

AMPHENOL INDUSTRIAL  97-3102A20-33P(946)  Circular Connector, 97 Series, Box Mount Receptacle, 11 Contacts

AMPHENOL INDUSTRIAL 97-3102A20-33P(946)
AMPHENOL INDUSTRIAL 97-3102A20-33P(946)
Manufacturer Part No:
97-3102A20-33P(946)
Newark Part No.:
17M5803
Product Range
97 Series
Technical Datasheet:
See all Technical Docs
AMPHENOL INDUSTRIAL 97-3102A20-33P(946)
AMPHENOL INDUSTRIAL 97-3102A20-33P(946)

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 97-3102A20-33P(946) from Amphenol is 97 series, MIL-DTL-5015 series equivalent box mount receptacle with 11 contacts. 97 series connectors are available in variety of shell styles and sizes with solid or split-shell construction. Shell components are fabricated from high grade aluminium alloy to provide strength and environmental protection. This family of connectors mates with all MIL-DTL-5015 connectors. It is intermateable and intermountable with existing 97 series and SAE AS50151 connectors. These connectors are field proven design and durable to use in machine tool and welding applications.
  • UL recognized (E115497), CSA certified (LR69183)
  • Six shell styles, single key/keyway polarization
  • High reliability, moisture and corrosion resistant
  • 100 mating cycles, IP67 environmental protection
  • Operating temperature range is -55°C to +125°C
  • Insulation resistance is > 5000Mohm at 25°C
  • Threaded coupling with hard dielectric inserts, diallyl phthalate (blue colour) insulator
  • Non-rotating contacts, cost effective, shock and vibration proof
  • Aluminium alloy body material
  • Brass, copper alloy solder pin contacts with silver plating

Product Information

Product Range:
97 Series
Gender:
Circular Connector Shell Style:
Box Mount Receptacle
No. of Contacts:
11Contacts
Contact Gender:
Circular Contact Type:
Solder Pin - Contacts Not Supplied
Contact Termination Type:
Coupling Style:
Threaded
Connector Mounting:
Insert Arrangement:
20-33
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
-
Contact Material:
Brass, Copper Alloy
Connector Type:
Contact Plating:
Silver
Contact Plating:
Insert Rotation:
N
Connector Shell Size:
Service Class:
General Duty
Equivalent Military Specification:
MIL-DTL-5015 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Commercial
  • Industrial
  • Automotive
  • Robotics

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor