Low

97-3102A28-9S(946) - 

Circular Connector, 97 Series, Box Mount Receptacle, 12 Contacts

97-3102A28-9S(946) - Circular Connector, 97 Series, Box Mount Receptacle, 12 Contacts
97-3102A28-9S(946) - Circular Connector, 97 Series, Box Mount Receptacle, 12 Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
97-3102A28-9S(946)
Newark Part No.:
17M5829
Product Range
97 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 97-3102A28-9S(946) from Amphenol is 97 series, MIL-DTL-5015 series equivalent box mount receptacle with 12 contacts. 97 series connectors are available in variety of shell styles and sizes with solid or split-shell construction. Shell components are fabricated from high grade aluminium alloy to provide strength and environmental protection. This family of connectors mates with all MIL-DTL-5015 connectors. It is intermateable and intermountable with existing 97 series and SAE AS50151 connectors. These connectors are field proven design and durable to use in machine tool and welding applications.
  • UL recognized (E115497), CSA certified (LR69183)
  • Six shell styles, single key/keyway polarization
  • High reliability, moisture and corrosion resistant
  • 100 mating cycles, IP67 environmental protection
  • Operating temperature range is -55°C to +125°C
  • Insulation resistance is > 5000Mohm at 25°C
  • Threaded coupling with hard dielectric inserts, diallyl phthalate (blue colour) insulator
  • Non-rotating contacts, cost effective, shock and vibration proof
  • Aluminium alloy body material
  • Brass, copper alloy solder socket contacts with silver plating

Applications

Commercial, Industrial, Automotive, Robotics

Product Information

:
97 Series
:
Box Mount Receptacle
:
12Contacts
:
Solder Socket - Contacts Not Supplied
:
Threaded
:
28-9
:
Aluminium Alloy Body
:
-
:
Brass, Copper Alloy
:
Silver
:
N
:
General Duty
:
MIL-DTL-5015 Series
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Related Searches

0 In stock

Supplier Direct Ship

$74.09 $ 74.09
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $74.09
5 + $71.58
10 + $70.23
25 + $67.16
50 + $65.76
100 + $61.82
250 + $59.43
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.