Low

AMPHENOL INDUSTRIAL  97-3106B18-12P(946)  Circular Connector, 97 Series, Straight Plug, 6 Contacts, Solder Pin - Contacts Not Supplied

AMPHENOL INDUSTRIAL 97-3106B18-12P(946)
AMPHENOL INDUSTRIAL 97-3106B18-12P(946)
Manufacturer Part No:
97-3106B18-12P(946)
Newark Part No.:
17M5917
Product Range
97 Series
Technical Datasheet:
See all Technical Docs
AMPHENOL INDUSTRIAL 97-3106B18-12P(946)
AMPHENOL INDUSTRIAL 97-3106B18-12P(946)

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 97-3106B18-12P(946) from Amphenol is 97 series, MIL-DTL-5015 series equivalent straight plug with 6 contacts. 97 series connectors are available in variety of shell styles and sizes with solid or split-shell construction. Shell components are fabricate...
  • UL recognized (E115497), CSA certified (LR69183)
  • Six shell styles, single key/keyway polarization
  • High reliability, moisture and corrosion resistant
  • 100 mating cycles, IP67 environmental protection
  • Operating temperature range is -55°C to +125°C
  • Insulation resistance is > 5000Mohm at 25°C
  • Threaded coupling with hard dielectric inserts, diallyl phthalate (blue colour) insulator
  • Non-rotating contacts, cost effective, shock and vibration proof
  • Aluminium alloy body material
  • Brass, copper alloy solder pin contacts with silver plating

Product Information

Product Range:
97 Series
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
6Contacts
Circular Contact Type:
Solder Pin - Contacts Not Supplied
Coupling Style:
Threaded
Insert Arrangement:
18-12
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
-
Contact Material:
Brass, Copper Alloy
Contact Plating:
Silver
Insert Rotation:
N
Service Class:
General Duty
Equivalent Military Specification:
MIL-DTL-5015 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Commercial;
  • Industrial;
  • Automotive;
  • Robotics

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor