Low

97-3108A-14S(850) - 

Circular Shell, Mil-C-5015 Equivalent, 97 Series, Solid Shell Right Angle Plug, Size 14S Inserts

97-3108A-14S(850) - Circular Shell, Mil-C-5015 Equivalent, 97 Series, Solid Shell Right Angle Plug, Size 14S Inserts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
97-3108A-14S(850)
Newark Part No.:
96F5897
Product Range
97 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
97 Series
:
Solid Shell Right Angle Plug
:
Size 14S Inserts
:
Aluminium Alloy Body
:
14S
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AMPHENOL INDUSTRIAL

Circular Shell, Mil-C-5015 Equivalent, 97 Series, Solid Shell Straight Plug, Size 28 Inserts

12 in stock

Each

1+ $28.83 10+ $26.05 25+ $24.02 50+ $22.32 More Pricing...

Add

AMPHENOL INDUSTRIAL

Circular Shell, Mil-C-5015 Equivalent, 97 Series, Solid Shell Straight Plug, Size 20 Inserts

1 in stock

Each

1+ $24.58 10+ $22.23 25+ $20.23 50+ $18.46 More Pricing...

Add

Related Searches

0 In stock

More stock available week commencing 23/04/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$28.87 $ 28.87
Price for:
Each
Multiple: 1 Minimum: 32
Quantity Price
32 + $28.87
50 + $26.32
100 + $21.88
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.