Low

97-4106A18-1S(621) - 

Circular Connector, 10 Contacts, 18-1

97-4106A18-1S(621) - Circular Connector, 10 Contacts, 18-1
97-4106A18-1S(621) - Circular Connector, 10 Contacts, 18-1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
97-4106A18-1S(621)
Newark Part No.:
17M6011
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MIL-C-5015 series Miniaturized Standard Connector with gold-plated over nickel copper alloy contacts. Shell components are fabricated from high grade aluminium with grey anodize finish. Inserts are diallyl phthalate, providing high arc and insulation resistance under both humidity and thermal stress conditions. Connector using female inserts features a sandwich construction with the insert spun into a cartridge. The O-ring seal in both plugs and receptacles make connectors pressure-proof and water protected when mated. It is ideal for applications that demand a lightweight connector that meets MIL-C-5015 requirements.
  • Quick, positive and bayonet coupling

Applications

Defence, Military & Aerospace

Product Information

:
-
:
-
:
10Contacts
:
-
:
-
:
18-1
:
Aluminium Alloy Body
:
-
:
Copper
:
-
:
-
:
-
:
MIL-DTL-5015 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

0 In stock

Supplier Direct Ship

$69.68 $ 69.68
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $69.68
10 + $62.91
25 + $53.60
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.