MS27473T24B61SL - 

Circular Connector, MIL-DTL-38999 Series II, Straight Plug, 61 Contacts

MS27473T24B61SL - Circular Connector, MIL-DTL-38999 Series II, Straight Plug, 61 Contacts
MS27473T24B61SL - Circular Connector, MIL-DTL-38999 Series II, Straight Plug, 61 Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Newark Part No.:
Product Range
MIL-DTL-38999 Series II
Technical Datasheet:
See all Technical Docs

Product Overview

The MS27473T24B61SL from Amphenol is MIL-DTL-38999 Series II straight plug with 61 contacts. MIL-DTL-38999 Series II connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 8 to 24 and are designed to withstand extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 45dB)
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm
  • Non scoop proof, low profile shell and light-weight
  • Quick mating, three-point bayonet coupling and 5 key/keyway mating
  • Self locking connector system, breakaway lanyard release style
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating


Defence, Military & Aerospace, Industrial

Product Information

MIL-DTL-38999 Series II
Straight Plug
Crimp Socket - Contacts Not Supplied
Aluminium Alloy Body
Olive Drab Chromate over Cadmium
Copper Alloy
Environmentally Sealed
MIL-DTL-38999 Series II
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 In stock

Supplier Direct Ship

Ships within 10-15 business days for in stock items

$114.10 $ 114.10
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + $114.10
25 + $100.58
50 + $93.53
100 + $86.47
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.