Low

MS27656T13B98S - 

Circular Connector, MIL-DTL-38999 Series I, Wall Mount Receptacle, 10 Contacts, Crimp Socket

MS27656T13B98S - Circular Connector, MIL-DTL-38999 Series I, Wall Mount Receptacle, 10 Contacts, Crimp Socket
MS27656T13B98S - Circular Connector, MIL-DTL-38999 Series I, Wall Mount Receptacle, 10 Contacts, Crimp Socket

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MS27656T13B98S
Newark Part No.:
96J6823
Product Range
MIL-DTL-38999 Series I
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MS27656T13B98S from Amphenol is MIL-DTL-38999 Series I wall mount receptacle with 10 contacts. MIL-DTL-38999 Series I connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 9 to 25 and are designed to withstand extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 50dB)
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm
  • Scoop proof to eliminate the possibility of contact damage
  • Quick mating, three-point bayonet coupling and 5 key/keyway mating
  • Self locking connector system, breakaway lanyard release style
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Applications

Defence, Military & Aerospace, Industrial

Product Information

:
MIL-DTL-38999 Series I
:
Wall Mount Receptacle
:
10Contacts
:
Crimp Socket
:
Bayonet
:
13-98
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
N
:
Environmentally Sealed
:
MIL-DTL-38999 Series I
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

0 In stock

Supplier Direct Ship

$218.34 $ 218.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $218.34
5 + $199.21
10 + $183.80
25 + $169.53
50 + $159.14
100 + $146.74
250 + $137.50
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
What is the contact part number that comes with circular receptacle (part number MS27656T13B98S)
2 months ago
by
NewarkTechSupp
 - New york
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of socket contact that comes with circular receptacle is M39029/56-351 from AMPHENOL.
2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of insertion/extraction tool which can be used to insert or remove damaged contacts (part number MS27656T13B98S) from their housings?
2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of insertion/extraction tool which can be used to insert or remove the damaged contacts from their housings is M81969/14-10 from Amphenol
2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:07.145-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_96J6823, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.