AMPHENOL AEROSPACE  MS3126F12-8P  Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 8, Crimp Pin, Bayonet, 12-8

AMPHENOL AEROSPACE MS3126F12-8P

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Specifications, Documents & More


  • Circular Connector Shell Style: Straight Plug
  • Connector Body Material: Aluminium
  • Connector Body Plating: Olive Drab Chromate over Cadmium
  • Connector Mounting: Cable Mount
  • Connector Shell Size: 12
  • Connector Type: Circular Military
  • Contact Gender: Pin
  • Contact Material: Copper
  • Contact Plating: Gold Plated Contacts
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • Gender: Plug
  • Insert Arrangement: 12-8
  • No. of Contacts: 8
  • Product Range: MIL-C-26482 Series I
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  1,010

Non-Cancelable / Non Returnable

Ships within 10-15 business days for in stock items

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $88.64 $88.64

Buy

Price

Quantity List Price
1 - 24 $88.64
25 - 49 $80.50
50 - 99 $75.09
100+ $58.83
 
 
Low

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought