Low

AMPHENOL INDUSTRIAL  PT01SE22-55P  Circular Connector, PT-SE Series, Cable Mount Receptacle, 55 Contacts, Crimp Pin, Bayonet, 22-55

AMPHENOL INDUSTRIAL PT01SE22-55P
Manufacturer Part No:
PT01SE22-55P
Newark Part No.:
45J0261
Product Range
PT-SE Series

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
PT-SE Series
Circular Connector Shell Style:
Cable Mount Receptacle
No. of Contacts:
55Contacts
Circular Contact Type:
Crimp Pin
Coupling Style:
Bayonet
Insert Arrangement:
22-55
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-26482 Series I
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Associated Products