PT06E-14-18P(SR) - 

Circular Connector, PT Series, Straight Plug, 18 Contacts, Solder Pin, Bayonet, 14-18

PT06E-14-18P(SR) - Circular Connector, PT Series, Straight Plug, 18 Contacts, Solder Pin, Bayonet, 14-18
PT06E-14-18P(SR) - Circular Connector, PT Series, Straight Plug, 18 Contacts, Solder Pin, Bayonet, 14-18

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Newark Part No.:
Product Range
PT Series
Technical Datasheet:
See all Technical Docs

Product Overview

The PT06E-14-18P(SR) from Amphenol is PT series, MIL-DTL-26482 series I equivalent straight plug with 18 contacts. The PT series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PT series connectors ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • UL recognized (file E115497)
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder pin contacts with gold plating


Industrial, Commercial

Product Information

PT Series
Straight Plug
Solder Pin
Aluminium Alloy Body
Olive Drab Chromate over Cadmium
Copper Alloy
Environmentally Sealed
MIL-DTL-26482 Series I
Find similar products Choose and modify the attributes above to find similar products.


Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Price For

Associated Products

Compare Selected

Related Searches

55 In stock

for same day shipping

see cut-off times
Check stock and lead times
More stock available week commencing 18/06/18
$29.57 $ 29.57
Price for:
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $38.44
25 + $37.10
50 + $34.41
100 + $28.64
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.