Low

112119 - 

RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, RG59, RG62, RG140, RG210, Brass

112119 - RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, RG59, RG62, RG140, RG210, Brass

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
112119
Newark Part No.:
99H4270
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
BNC Coaxial
:
Straight Plug
:
Crimp
:
75ohm
:
RG59, RG62, RG140, RG210
:
Brass
:
Gold Plated Contacts
:
1GHz
:
Cable Mount
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

67 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/06/18
$3.44 $ 3.44
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.44
10 + $3.30
25 + $3.02
50 + $2.89
100 + $2.74
250 + $2.41
500 + $2.33
1000 + $2.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a suitable coaxial cable for BNC plug (part number 112119)
2 years, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet, this jack can be crimped onto RG59 coaxial cable. Suggested part number of coaxial cable is 1505A 010500 from Belden.
2 years, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of hand crimp tool which can be used to crimp BNC plug (part number 112119)
2 years, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hand crimp tool which can be used to crimp this plug is 47-10070 from Amphenol.
2 years, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:39.998-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_99H4270, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.