Low

112179 - 

RF / Coaxial Connector, BNC Coaxial, Right Angle Plug, Solder, 75 ohm, RG179, RG187, Belden 9221

112179 - RF / Coaxial Connector, BNC Coaxial, Right Angle Plug, Solder, 75 ohm, RG179, RG187, Belden 9221

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
112179
Newark Part No.:
99H4309

Product Overview

The 112179 is a right angle BNC Coaxial Plug with gold-plated brass contact. This coaxial plug is suitable for RG179, RG187 and Belden 9221 miniature cable. Medium size with bayonet lock. 75Ω impedance for applications up to 2GHz. Within the internationally standardized BNC mating face dimensions, a perfect 75Ω characteristic impedance cannot be realized. However, at frequencies up to 1000MHz, the small impedance deviation is negligible for practical applications. Connex true 75Ω connector with a typical VSWR reading of 1.06:1 at 2000MHz. The connector is intermateable without restrictions. 1GHz maximum frequency.
  • Nickel finish
  • Delrin insulator
  • 500VRMS Working Voltage
  • 1.5mΩ (center) and 1mΩ (outer) Contact resistance
  • 5000MΩ Minimum insulation resistance

Applications

RF Communications

Product Information

:
BNC Coaxial
:
Right Angle Plug
:
Solder
:
75ohm
:
RG179, RG187, Belden 9221
:
Brass
:
Gold Plated Contacts
:
1GHz
:
Cable Mount
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

248 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/03/18
$6.76 $ 6.76
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $7.51
10 + $6.79
25 + $6.22
100 + $5.72
250 + $5.30
500 + $5.14
1000 + $4.94
2500 + $4.81
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a suitable coaxial cable for straight BNC plug (part number 112179)?
2 years, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet, this plug can be crimped onto RG179 or RG187 coaxial cables. Suggested part number of coaxial cable is RG179BU 25M from Nexans.
2 years, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a suitable hand crimp tool for crimping BNC plug (part number 112179)?
2 years, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hand crimp tool which can be used to crimp this plug is 47-10150 from Amphenol.
2 years, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:53.060-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_99H4309, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.