Low

122148 - 

RF / Coaxial Connector, TNC Coaxial, Right Angle Plug, Solder, 50 ohm, RG174, RG188A, RG316, Brass

122148 - RF / Coaxial Connector, TNC Coaxial, Right Angle Plug, Solder, 50 ohm, RG174, RG188A, RG316, Brass

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
122148
Newark Part No.:
99H4740
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 122148 is a crimp TNC Right Angle Plug for use with LMR-100, M17/119-RG174, RG174, RG188, RG188A and RG316 RF coaxial cables. It has nickel-plated brass body with gold-plated brass contacts and a natural Delrin insulator.
  • Standard polarity
  • Threaded coupling mechanism
  • 500 Mating cycles
  • -40 to 85°C Temperature range

Applications

RF Communications, Industrial

Product Information

:
TNC Coaxial
:
Right Angle Plug
:
Solder
:
50ohm
:
RG174, RG188A, RG316
:
Brass
:
Gold Plated Contacts
:
11GHz
:
Cable Mount
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

537 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 16/04/18
$8.64 $ 8.64
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.64
25 + $8.29
50 + $6.92
100 + $6.57
250 + $5.88
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a suitable coaxial cable for straight TNC plug (part number 122148)
1 year, 11 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet, this plug can be crimped onto RG174/U or RG316/U coaxial cables. Suggested part number of coaxial cable is 83284 009100 from Belden.
1 year, 11 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:40.557-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_99H4740, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.