Low

132122 - 

RF / Coaxial Connector, SMA Coaxial, Right Angle Plug, Crimp, 50 ohm, RG58A, RG58C, RG141, Brass

132122 - RF / Coaxial Connector, SMA Coaxial, Right Angle Plug, Crimp, 50 ohm, RG58A, RG58C, RG141, Brass

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
132122
Newark Part No.:
99H5015
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 132122 is a crimp SMA Right Angle Plug for use with 9907 and B7806A Belden, LMR-195, RG141, RG303, RG58, RG58A, RG58B and RG58C RF coaxial cables. It has gold-plated brass body with gold-plated brass contacts and a natural PTFE (PTFE) insulator.
  • Standard polarity
  • Threaded coupling mechanism
  • 500 Mating cycles
  • -65 to 165°C Temperature range

Applications

RF Communications, Industrial

Product Information

:
SMA Coaxial
:
Right Angle Plug
:
Crimp
:
50ohm
:
RG58A, RG58C, RG141
:
Brass
:
Gold Plated Contacts
:
12.4GHz
:
Cable Mount
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AMPHENOL RF

RF / Coaxial Connector, SMA Coaxial, Right Angle Plug, Crimp, 50 ohm, LMR-195, Brass

93 in stock

Each

1+ $18.80 10+ $17.47 25+ $15.67 50+ $15.23 More Pricing...

Add

Related Searches

40 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 02/04/18
$8.49 $ 8.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.49
10 + $7.72
25 + $6.79
50 + $6.28
100 + $6.28
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a compatible coaxial cable for SMA plug (part number 132122)
2 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet this SMA plug can be crimped onto RG58 coaxial cable with 50Ω impedence. Suggested part number of coaxial cable is 7806A 010500 from Belden.
2 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of hand crimp tool which can be used to crimp SMA plug (part number 132122)
2 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hand crimp tool which can be used to crimp this plug is 47-10070 from Amphenol.
2 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:28.351-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_99H5015, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.